
DRAG-CHAIN-7X7 | |
|---|---|
DigiKey Part Number | 1188-DRAG-CHAIN-7X7-ND |
Manufacturer | |
Manufacturer Product Number | DRAG-CHAIN-7X7 |
Description | CABLE CARRIER 7MM CAVITY WIDTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.276" (7.00mm) | |
Cavity Width | 0.276" (7.00mm) | |
Minimum Bend Radius | - | |
Outer Height | - | |
Outer Width | - | |
Length | 39.370" (1000.00mm) | |
Link Pitch | - | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |









