


0452-02-100-100-0-2-1005 | |
|---|---|
DigiKey Part Number | 2160-0452-02-100-100-0-2-1005-ND |
Manufacturer | |
Manufacturer Product Number | 0452-02-100-100-0-2-1005 |
Description | MP45.2 CABLE CARRIER 45HX100WX10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.772" (45.00mm) | |
Cavity Width | 3.937" (100.00mm) | |
Minimum Bend Radius | 3.937" (100.00mm) | |
Outer Height | 2.441" (62.00mm) | |
Outer Width | 4.724" (120.00mm) | |
Length | 39.5667" (1005.00mm) | |
Link Pitch | 2.638" (67.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 423,09000 Kč | 3 423,09 Kč |
| 10 | 2 909,90300 Kč | 29 099,03 Kč |
| 25 | 2 727,90040 Kč | 68 197,51 Kč |
| 50 | 2 597,89780 Kč | 129 894,89 Kč |
| Unit Price without VAT: | 3 423,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 141,93890 Kč |







