
13207 | |
|---|---|
DigiKey Part Number | 1568-13207-ND |
Manufacturer | |
Manufacturer Product Number | 13207 |
Description | CABLE CARRIER 15MM CAVITY WIDTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | - | |
Cavity Height | 0.394" (10.00mm) | |
Cavity Width | 0.591" (15.00mm) | |
Minimum Bend Radius | 0.787" (20.00mm) | |
Outer Height | 0.551" (14.00mm) | |
Outer Width | 0.866" (22.00mm) | |
Length | 19.685" (500.00mm) | |
Link Pitch | - | |
Features | - | |
Material | Reinforced Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |








