Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2-15-10-028-F

DigiKey Part Number
4903-E2-15-10-028-F-ND
Manufacturer
Manufacturer Product Number
E2-15-10-028-F
Description
CABLE CARRIER .76H X .69W 1 FOOT
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Frame Type
Open
Loading Side
Inside and Outside Bend
Cavity Height
0.570" (14.48mm)
Cavity Width
0.390" (9.91mm)
Minimum Bend Radius
1.100" (27.94mm)
Outer Height
0.760" (19.30mm)
Outer Width
0.690" (17.53mm)
Length
12.000" (304.80mm)
Link Pitch
0.790" (20.07mm)
Features
-
Material
Igumid G
Operating Temperature
-40°C ~ 120°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,13000 Kč356,13 Kč
10302,58100 Kč3 025,81 Kč
Unit Price without VAT:356,13000 Kč
Unit Price with VAT:430,91730 Kč