
BOX-ESP32-EVB-EA | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-EVB-EA-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-EVB-EA |
Description | CASE METAL BLK 3.346"L X 3.150"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Metal Black Hand Held, Cover Included 3.346" L x 3.150" W (85.00mm x 80.00mm) X 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.346" L x 3.150" W (85.00mm x 80.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 10.6in² (68cm²) | |
Design | Hand Held, Cover Included | |
Material | Metal | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |








