
ESP32-POE-ISO-EA-IND | |
|---|---|
cms-digikey-product-number | 1188-ESP32-POE-ISO-EA-IND-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ESP32-POE-ISO-EA-IND |
cms-description | ESP32-POE IOT EVAL BOARD |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | ESP32-WROOM-32UE | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |











