Case Plastic Black Hand Held 4.528" L x 1.299" W (115.00mm x 33.00mm) X 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ESP32-POE-ISO-F

DigiKey Part Number
1188-BOX-ESP32-POE-ISO-F-ND
Manufacturer
Manufacturer Product Number
BOX-ESP32-POE-ISO-F
Description
CASE PLASTIC BLK 4.528"LX1.299"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Plastic Black Hand Held 4.528" L x 1.299" W (115.00mm x 33.00mm) X 0.866" (22.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
4.528" L x 1.299" W (115.00mm x 33.00mm)
Height
0.866" (22.00mm)
Area (L x W)
5.89in² (38.0cm²)
Design
Hand Held
Material
Plastic
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč