
BOX-ESP32-POE-EA-F | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-POE-EA-F-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-POE-EA-F |
Description | BOX-ESP32-POE-EA-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic Black 3.701" L x 1.299" W (94.00mm x 33.00mm) X 0.866" (22.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Platform | - | |
Size / Dimension | 3.701" L x 1.299" W (94.00mm x 33.00mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 4.81in² (31.0cm²) | |
Design | - | |
Material | Plastic | |
Color | Black | |
Thickness | - | |
Features | Sealed | |
Material Flammability Rating | - | |
Note | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

