
BOX-ESP32-POE-F | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-POE-F-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-POE-F |
Description | CASE PLASTIC BLK 3.701"LX1.299"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 3.701" L x 1.299" W (94.00mm x 33.00mm) X 0.866" (22.00mm) |
Category | Height 0.866" (22.00mm) |
Manufacturer Olimex LTD | Area (L x W) 4.81in² (31.0cm²) |
Packaging Bulk | Design Hand Held, Cover Included |
Part Status Active | Material Plastic |
Container Type Case | Color Black |
Size / Dimension 3.701" L x 1.299" W (94.00mm x 33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |








