
ESP32-EVB-EA-IND | |
|---|---|
DigiKey Part Number | 1188-ESP32-EVB-EA-IND-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-EVB-EA-IND |
Description | ESP32-EVB-EA-IND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Olimex LTD | Contents Board(s), Accessories |
Series | Utilized IC / Part ESP32-WROOM-32UE |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,36000 Kč | 588,36 Kč |
| Unit Price without VAT: | 588,36000 Kč |
|---|---|
| Unit Price with VAT: | 711,91560 Kč |








