ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-EVB-IND

DigiKey Part Number
1188-ESP32-EVB-IND-ND
Manufacturer
Manufacturer Product Number
ESP32-EVB-IND
Description
ESP32-EVB-IND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Olimex LTD
Contents
Board(s), Accessories
Series
Utilized IC / Part
ESP32-WROOM-32UE
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,23000 Kč539,23 Kč
Manufacturers Standard Package
Unit Price without VAT:539,23000 Kč
Unit Price with VAT:652,46830 Kč