
TFA20C02DBER | |
|---|---|
DigiKey Part Number | 273-TFA20C02DBERTR-ND - Tape & Reel (TR) 273-TFA20C02DBERCT-ND - Cut Tape (CT) 273-TFA20C02DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA20C02DBER |
Description | 0805 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,70570 Kč | 470,57 Kč |
| 250 | 4,43728 Kč | 1 109,32 Kč |
| 500 | 4,24790 Kč | 2 123,95 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,69103 Kč | 18 455,15 Kč |
| 10 000 | 3,54333 Kč | 35 433,30 Kč |
| 15 000 | 3,46086 Kč | 51 912,90 Kč |
| 25 000 | 3,36093 Kč | 84 023,25 Kč |
| 35 000 | 3,29745 Kč | 115 410,75 Kč |
| 50 000 | 3,23214 Kč | 161 607,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








