
F6FC2G017H4PC-J | |
|---|---|
DigiKey Part Number | 587-F6FC2G017H4PC-JTR-ND - Tape & Reel (TR) 587-F6FC2G017H4PC-JCT-ND - Cut Tape (CT) 587-F6FC2G017H4PC-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6FC2G017H4PC-J |
Description | FILTER SAW 2.017GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.017GHz Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.1dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.017GHz | |
Bandwidth | - | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 50 | 14,09380 Kč | 704,69 Kč |
| 100 | 13,25600 Kč | 1 325,60 Kč |
| 250 | 12,22588 Kč | 3 056,47 Kč |
| 500 | 11,49976 Kč | 5 749,88 Kč |
| 1 000 | 10,81775 Kč | 10 817,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,38527 Kč | 46 926,35 Kč |
| 10 000 | 8,82777 Kč | 88 277,70 Kč |
| 15 000 | 8,51684 Kč | 127 752,60 Kč |
| 25 000 | 8,14035 Kč | 203 508,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |








