5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS5K0

DigiKey Part Number
RHS5K0-ND
Manufacturer
Manufacturer Product Number
RHS5K0
Description
POT 5K OHM 25W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
25W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.560" Dia (39.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 117,56000 Kč6 117,56 Kč
105 063,96200 Kč50 639,62 Kč
254 695,38800 Kč117 384,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6 117,56000 Kč
Unit Price with VAT:7 402,24760 Kč