
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 334,44400 Kč | 13 344,44 Kč |
| Unit Price without VAT: | 1 334,44400 Kč |
|---|---|
| Unit Price with VAT: | 1 614,67724 Kč |




