
RHS500E | |
|---|---|
DigiKey Part Number | RHS500E-ND |
Manufacturer | |
Manufacturer Product Number | RHS500E |
Description | POT 500 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 500 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 477,54000 Kč | 5 477,54 Kč |
| 10 | 4 534,56000 Kč | 45 345,60 Kč |
| 25 | 4 204,60600 Kč | 105 115,15 Kč |
| 50 | 3 970,77640 Kč | 198 538,82 Kč |
| Unit Price without VAT: | 5 477,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 627,82340 Kč |














