
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 2.375" (60.33mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 320,75300 Kč | 13 207,53 Kč |
| Unit Price without VAT: | 1 320,75300 Kč |
|---|---|
| Unit Price with VAT: | 1 598,11113 Kč |




