
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 3.250" (82.55mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Plastic |
Style Cylindrical with Skirt | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 555,36400 Kč | 15 553,64 Kč |
| Unit Price without VAT: | 1 555,36400 Kč |
|---|---|
| Unit Price with VAT: | 1 881,99044 Kč |





