
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 116,14000 Kč | 1 161,40 Kč |
| 40 | 107,20525 Kč | 4 288,21 Kč |
| 80 | 106,24725 Kč | 8 499,78 Kč |
| 120 | 99,40275 Kč | 11 928,33 Kč |
| 280 | 95,16818 Kč | 26 647,09 Kč |
| 520 | 93,03123 Kč | 48 376,24 Kč |
| 1 000 | 87,82707 Kč | 87 827,07 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |





