
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 75,76100 Kč | 757,61 Kč |
| 25 | 62,21280 Kč | 1 555,32 Kč |
| 50 | 61,41500 Kč | 3 070,75 Kč |
| 200 | 51,66875 Kč | 10 333,75 Kč |
| 400 | 49,64925 Kč | 19 859,70 Kč |
| 600 | 49,45448 Kč | 29 672,69 Kč |
| 1 000 | 47,60835 Kč | 47 608,35 Kč |
| 5 000 | 42,78343 Kč | 213 917,15 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |





