
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 90,92100 Kč | 909,21 Kč |
| 25 | 86,34360 Kč | 2 158,59 Kč |
| 50 | 80,36780 Kč | 4 018,39 Kč |
| 200 | 66,33690 Kč | 13 267,38 Kč |
| 400 | 63,69218 Kč | 25 476,87 Kč |
| 600 | 63,45560 Kč | 38 073,36 Kč |
| 1 000 | 60,68149 Kč | 60 681,49 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |


