
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 105,38900 Kč | 1 053,89 Kč |
| 25 | 92,29040 Kč | 2 307,26 Kč |
| 50 | 84,09700 Kč | 4 204,85 Kč |
| 200 | 71,21260 Kč | 14 242,52 Kč |
| 400 | 66,18518 Kč | 26 474,07 Kč |
| 600 | 63,60295 Kč | 38 161,77 Kč |
| 1 000 | 60,68149 Kč | 60 681,49 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |


