
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 112,67500 Kč | 1 126,75 Kč |
| 40 | 92,70625 Kč | 3 708,25 Kč |
| 80 | 84,90538 Kč | 6 792,43 Kč |
| 120 | 80,89658 Kč | 9 707,59 Kč |
| 280 | 73,66025 Kč | 20 624,87 Kč |
| 520 | 69,21506 Kč | 35 991,83 Kč |
| 1 000 | 65,17254 Kč | 65 172,54 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |











