
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 259,30400 Kč | 2 593,04 Kč |
| 30 | 217,44133 Kč | 6 523,24 Kč |
| 60 | 190,04933 Kč | 11 402,96 Kč |
| 120 | 186,91892 Kč | 22 430,27 Kč |
| 270 | 177,19589 Kč | 47 842,89 Kč |
| 510 | 169,48351 Kč | 86 436,59 Kč |
| 1 020 | 158,38400 Kč | 161 551,68 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |




