
HS100 75R F | |
|---|---|
DigiKey Part Number | HS10075RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 75R F |
Description | RES CHAS MNT 75 OHM 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 75R F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,86000 Kč | 265,86 Kč |
| 10 | 197,04900 Kč | 1 970,49 Kč |
| 45 | 170,45822 Kč | 7 670,62 Kč |
| 90 | 161,00211 Kč | 14 490,19 Kč |
| 135 | 160,32770 Kč | 21 644,24 Kč |
| 270 | 150,20267 Kč | 40 554,72 Kč |
| 540 | 141,04474 Kč | 76 164,16 Kč |
| 1 035 | 140,72281 Kč | 145 648,11 Kč |
| Unit Price without VAT: | 265,86000 Kč |
|---|---|
| Unit Price with VAT: | 321,69060 Kč |





