
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,51000 Kč | 152,51 Kč |
| 10 | 110,85400 Kč | 1 108,54 Kč |
| 25 | 102,44040 Kč | 2 561,01 Kč |
| 50 | 101,42100 Kč | 5 071,05 Kč |
| 200 | 90,71730 Kč | 18 143,46 Kč |
| 400 | 85,77585 Kč | 34 310,34 Kč |
| Unit Price without VAT: | 152,51000 Kč |
|---|---|
| Unit Price with VAT: | 184,53710 Kč |




