10 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 10W Wirewound Chassis Mount Resistor
THS1010KJ
THS1010KJ

THS1010KJ

DigiKey Part Number
A131893-ND
Manufacturer
Manufacturer Product Number
THS1010KJ
Description
RES CHAS MNT 10K OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1064,75800 Kč647,58 Kč
2556,35880 Kč1 408,97 Kč
5051,10080 Kč2 555,04 Kč
10046,63240 Kč4 663,24 Kč
30040,88450 Kč12 265,35 Kč
50038,67706 Kč19 338,53 Kč
1 00036,07624 Kč36 076,24 Kč
5 00031,45043 Kč157 252,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč