Parametric Equivalent

HS100 10K J | |
|---|---|
DigiKey Part Number | HS10010KJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 10K J |
Description | RES CHAS MNT 10K OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 10K J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,75000 Kč | 319,75 Kč |
| 10 | 250,41100 Kč | 2 504,11 Kč |
| 45 | 206,44444 Kč | 9 290,00 Kč |
| 90 | 190,85333 Kč | 17 176,80 Kč |
| 135 | 182,84807 Kč | 24 684,49 Kč |
| 270 | 173,36156 Kč | 46 807,62 Kč |
| Unit Price without VAT: | 319,75000 Kč |
|---|---|
| Unit Price with VAT: | 386,89750 Kč |




