
HS100E6 10K F M193 | |
|---|---|
DigiKey Part Number | 273-HS100E610KFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS100E6 10K F M193 |
Description | RES CHAS MNT 10 KOHMS 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 Kč | 457,84 Kč |
| 16 | 291,84500 Kč | 4 669,52 Kč |
| 32 | 272,21594 Kč | 8 710,91 Kč |
| 64 | 245,82453 Kč | 15 732,77 Kč |
| 112 | 237,03804 Kč | 26 548,26 Kč |
| 256 | 225,12563 Kč | 57 632,16 Kč |
| 512 | 212,08369 Kč | 108 586,85 Kč |
| 1 008 | 201,81688 Kč | 203 431,42 Kč |
| Unit Price without VAT: | 457,84000 Kč |
|---|---|
| Unit Price with VAT: | 553,98640 Kč |


