


TKPZT-LV2 | |
|---|---|
DigiKey Part Number | 1844-1074-ND |
Manufacturer | |
Manufacturer Product Number | TKPZT-LV2 |
Description | MICRO STEREO ZM 5X-65X W/LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 5x ~ 65x LED |
Category | Magnification Range 5x ~ 65x |
Manufacturer O.C. White Co. | Illumination LED |
Series | Camera Type 6MP |
Packaging Bulk | Includes Adapter, Arm, Base, Camera, Eyepiece, Lens |
Part Status Active | Base Product Number |
Type Microscope, Stereo Zoom (Trinocular) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116 002,25000 Kč | 116 002,25 Kč |
| Unit Price without VAT: | 116 002,25000 Kč |
|---|---|
| Unit Price with VAT: | 140 362,72250 Kč |










