
LV2000 | |
|---|---|
DigiKey Part Number | 1844-1079-ND |
Manufacturer | |
Manufacturer Product Number | LV2000 |
Description | LED RING LIGHT 2.35" ID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Ring Light, 2.35" ID |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light, 2.35" ID | |
Cable Length | - | |
Features | Brightness Control, Dimmable, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 428,10000 Kč | 9 428,10 Kč |
| Unit Price without VAT: | 9 428,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 408,00100 Kč |









