
TKSZ-F | |
|---|---|
DigiKey Part Number | 1844-1070-ND |
Manufacturer | |
Manufacturer Product Number | TKSZ-F |
Description | MICRO STEREO ZM 7X-45X W/LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x Fluorescent Ring Light |
Category | Magnification Range 7x ~ 45x |
Manufacturer O.C. White Co. | Working Distance 3.54" ~ 9.84" (90mm ~ 250mm) |
Series | Illumination Fluorescent Ring Light |
Packaging Bulk | Includes Arm, Base, Eyepiece, Lens |
Part Status Active | Base Product Number |
Type Microscope, Stereo Zoom (Binocular) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 881,65000 Kč | 63 881,65 Kč |
| Unit Price without VAT: | 63 881,65000 Kč |
|---|---|
| Unit Price with VAT: | 77 296,79650 Kč |








