


TKPZ-LV2 | |
|---|---|
DigiKey Part Number | 1844-1068-ND |
Manufacturer | |
Manufacturer Product Number | TKPZ-LV2 |
Description | MICRO STEREO ZM 5X-65X W/LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 5x ~ 65x LED |
Category | Magnification Range 5x ~ 65x |
Manufacturer O.C. White Co. | Working Distance 7.48" (190.00mm) |
Series | Illumination LED |
Packaging Bulk | Includes Arm, Base, Eyepiece, Lens, Stand |
Part Status Active | Base Product Number |
Type Microscope, Stereo Zoom (Binocular) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 984,74000 Kč | 76 984,74 Kč |
| Unit Price without VAT: | 76 984,74000 Kč |
|---|---|
| Unit Price with VAT: | 93 151,53540 Kč |









