



FRDM-MCXW71 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXW71-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXW71 |
Description | FREEDOM MCXW71 EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCXW71 Freedom MCX W ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MCXW71 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Pmod |
Type MCU 32-Bit | Suggested Programming Environment MCUXpresso |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,95000 Kč | 656,95 Kč |
| Unit Price without VAT: | 656,95000 Kč |
|---|---|
| Unit Price with VAT: | 794,90950 Kč |











