


MCXW716AMFPAT | |
|---|---|
DigiKey Part Number | 568-MCXW716AMFPAT-ND |
Manufacturer | |
Manufacturer Product Number | MCXW716AMFPAT |
Description | IC MCU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Matter, Thread, Zigbee® 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 128kB RAM |
Mfr | Serial Interfaces ADC, CANbus, GPIO, I2C, SPI, UART |
Series | GPIO 22 |
Packaging Bulk | Voltage - Supply 1.8V ~ 1.98V |
Part Status Active | Current - Receiving 3.69mA ~ 10.01mA |
Type TxRx + MCU | Current - Transmitting 3.75mA ~ 20.99mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 125°C (TA) |
Protocol | Mounting Type Surface Mount, Wettable Flank |
Modulation 2FSK, GFSK, GMSK, MSK | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 10dBm | Base Product Number |
Sensitivity -106dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 163,09000 Kč | 1 630,90 Kč |
| 25 | 154,41400 Kč | 3 860,35 Kč |
| 100 | 142,50560 Kč | 14 250,56 Kč |
| 250 | 135,37472 Kč | 33 843,68 Kč |
| 500 | 130,34146 Kč | 65 170,73 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |



