


MIMXRT685SFVKB | |
|---|---|
DigiKey Part Number | 568-MIMXRT685SFVKB-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT685SFVKB |
Description | IC MCU 32BIT EXT MEM 176VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 176-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT685SFVKB Models |
Category | Number of I/O 96 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 4.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -20°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 176-VFBGA (9x9) |
Connectivity EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Package / Case 176-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 198,30500 Kč | 1 983,05 Kč |
| 25 | 184,63960 Kč | 4 615,99 Kč |
| 100 | 169,61130 Kč | 16 961,13 Kč |
| 250 | 162,44808 Kč | 40 612,02 Kč |
| 500 | 158,13048 Kč | 79 065,24 Kč |
| 1 300 | 153,40122 Kč | 199 421,59 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |










