Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34PF1510A4EP

DigiKey Part Number
MC34PF1510A4EP-ND
Manufacturer
Manufacturer Product Number
MC34PF1510A4EP
Description
PF1510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Current - Supply
-
Voltage - Supply
3.8V ~ 7V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
49069,79778 Kč34 200,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,79778 Kč
Unit Price with VAT:84,45531 Kč