
M24128-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15337-2-ND - Tape & Reel (TR) 497-15337-1-ND - Cut Tape (CT) 497-15337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRMN8TP/K |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRMN8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,32320 Kč | 1 332,32 Kč |
| 250 | 12,92720 Kč | 3 231,80 Kč |
| 500 | 12,62652 Kč | 6 313,26 Kč |
| 1 000 | 12,32688 Kč | 12 326,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,93274 Kč | 29 831,85 Kč |
| 5 000 | 11,63764 Kč | 58 188,20 Kč |
| 7 500 | 11,46659 Kč | 85 999,43 Kč |
| 12 500 | 11,25320 Kč | 140 665,00 Kč |
| 17 500 | 11,11405 Kč | 194 495,88 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





