


FRDM-RW612 | |
|---|---|
DigiKey Part Number | 568-FRDM-RW612-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-RW612 |
Description | EVAL BOARD FOR RW612 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RW612 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace Antenna(s) On-Board |
Manufacturer NXP USA Inc. | Utilized IC / Part RW612 |
Packaging Box | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz | Base Product Number |
Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,95000 Kč | 656,95 Kč |
| Unit Price without VAT: | 656,95000 Kč |
|---|---|
| Unit Price with VAT: | 794,90950 Kč |











