
EVK-M8QEVA-0 | |
|---|---|
DigiKey Part Number | 672-1059-ND |
Manufacturer | |
Manufacturer Product Number | EVK-M8QEVA-0 |
Description | U-BLOX M8 GNSS EVALUATION KIT FO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EVA-M8Q - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Utilized IC / Part EVA-M8Q |
Packaging Box | RF Type GNSS (Beidou, GLONASS, GPS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, GLONASS, GPS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 733,76000 Kč | 3 733,76 Kč |
| Unit Price without VAT: | 3 733,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 517,84960 Kč |





