
TJA1102HN/0Z | |
|---|---|
DigiKey Part Number | 568-13848-2-ND - Tape & Reel (TR) 568-13848-1-ND - Cut Tape (CT) 568-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1102HN/0Z |
Description | IC TRANSCEIVER 2/2 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,93000 Kč | 162,93 Kč |
| 10 | 126,00500 Kč | 1 260,05 Kč |
| 25 | 116,78560 Kč | 2 919,64 Kč |
| 100 | 106,64140 Kč | 10 664,14 Kč |
| 250 | 101,80708 Kč | 25 451,77 Kč |
| 500 | 98,89290 Kč | 49 446,45 Kč |
| 1 000 | 96,49467 Kč | 96 494,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 94,52113 Kč | 189 042,26 Kč |
| Unit Price without VAT: | 162,93000 Kč |
|---|---|
| Unit Price with VAT: | 197,14530 Kč |










