
SC16IS741AIPWJ | |
|---|---|
DigiKey Part Number | 568-10959-2-ND - Tape & Reel (TR) 568-10959-1-ND - Cut Tape (CT) 568-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS741AIPWJ |
Description | IC UART SGL I2C BUS SPI 16TSSOP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS485 64 Byte 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 16-TSSOP |
Data Rate (Max) 5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC16IS740IPW,128 | NXP USA Inc. | 6 269 | 568-11928-1-ND | 85,67000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 48,69840 Kč | 1 217,46 Kč |
| 100 | 43,83750 Kč | 4 383,75 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |










