
S32K341EHT0MPBST | |
|---|---|
DigiKey Part Number | 568-S32K341EHT0MPBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K341EHT0MPBST |
Description | IC MCU 32BIT2 1MB FLASH 172QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit2 160MHz 1MB (1M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit2 | |
Speed | 160MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbuS, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 172-QFP (16x16) | |
Package / Case | 172-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 188,65000 Kč | 1 886,50 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |











