ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-MaxQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K311NHT0MPAST

DigiKey Part Number
568-S32K311NHT0MPAST-ND
Manufacturer
Manufacturer Product Number
S32K311NHT0MPAST
Description
S32K311, CES, 100 MAXQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-MaxQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S32K311NHT0MPAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART
Peripherals
DMA, I2S, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
112K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-MaxQFP (10x10)
Package / Case
100-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10135,81500 Kč1 358,15 Kč
25125,92080 Kč3 148,02 Kč
100115,03330 Kč11 503,33 Kč
480106,88463 Kč51 304,62 Kč
960104,28022 Kč100 109,01 Kč
1 440102,97638 Kč148 285,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč