
TLV9152QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9152QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9152QDRQ1CT-ND - Cut Tape (CT) 296-TLV9152QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152QDRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9152QDRQ1 Models |
Category | Current - Supply 560µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 21V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 125 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,95440 Kč | 1 995,44 Kč |
| 250 | 18,76044 Kč | 4 690,11 Kč |
| 500 | 18,04148 Kč | 9 020,74 Kč |
| 1 000 | 17,89471 Kč | 17 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71784 Kč | 50 153,52 Kč |
| 6 000 | 16,35996 Kč | 98 159,76 Kč |
| 9 000 | 16,18078 Kč | 145 627,02 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |






