
S32K311NHT0VPAST | |
|---|---|
DigiKey Part Number | 568-S32K311NHT0VPAST-ND |
Manufacturer | |
Manufacturer Product Number | S32K311NHT0VPAST |
Description | S32K311, CES, 100 MAXQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S32K311NHT0VPAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 112K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MaxQFP (10x10) | |
Package / Case | 100-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 130,27200 Kč | 1 302,72 Kč |
| 25 | 120,72160 Kč | 3 018,04 Kč |
| 100 | 110,21430 Kč | 11 021,43 Kč |
| 480 | 102,34906 Kč | 49 127,55 Kč |
| 960 | 99,83586 Kč | 95 842,43 Kč |
| 1 440 | 98,57774 Kč | 141 951,95 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |


