Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387Q-50FDCW-7

DigiKey Part Number
31-AP7387Q-50FDCW-7TR-ND - Tape & Reel (TR)
31-AP7387Q-50FDCW-7CT-ND - Cut Tape (CT)
31-AP7387Q-50FDCW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387Q-50FDCW-7
Description
IC REG LIN 5V 150MA U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
EDA/CAD Models
AP7387Q-50FDCW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
6-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
U-DFN2020-6 (Type C)
Voltage Dropout (Max)
1.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1011,80400 Kč118,04 Kč
2510,61960 Kč265,49 Kč
1009,30570 Kč930,57 Kč
2508,68088 Kč2 170,22 Kč
5008,30424 Kč4 152,12 Kč
1 0007,99391 Kč7 993,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,61080 Kč22 832,40 Kč
6 0007,42324 Kč44 539,44 Kč
9 0007,32929 Kč65 963,61 Kč
15 0007,22529 Kč108 379,35 Kč
21 0007,16444 Kč150 453,24 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč