New at DigiKey
Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF600/16X-2

DigiKey Part Number
118-MF-LSMF600/16X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF600/16X-2CT-ND - Cut Tape (CT)
118-MF-LSMF600/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF600/16X-2
Description
PTC RESET FUSE 2920
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Bourns Inc.
Ratings
AEC-Q200
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2920 (7351 Metric), Concave
Part Status
Active
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Type
Polymeric
Thickness (Max)
0.063" (1.60mm)
Operating Temperature
-40°C ~ 85°C
Lead Spacing
0.099" (2.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
522,52400 Kč112,62 Kč
1020,77200 Kč207,72 Kč
5017,23500 Kč861,75 Kč
10015,90020 Kč1 590,02 Kč
25014,29020 Kč3 572,55 Kč
50013,17776 Kč6 588,88 Kč
1 00012,14687 Kč12 146,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,30481 Kč41 219,24 Kč
8 0009,48195 Kč75 855,60 Kč
12 0009,12428 Kč109 491,36 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč