12-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM823UK/A0CZ

DigiKey Part Number
568-PM823UK/A0CZTR-ND - Tape & Reel (TR)
568-PM823UK/A0CZCT-ND - Cut Tape (CT)
568-PM823UK/A0CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM823UK/A0CZ
Description
POWER MANAGEMENT IC, DUAL SYNCHR
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 12-WLCSP (1.55x1.18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
3MHz
Voltage/Current - Output 1
1.1V, 1.5A
Voltage/Current - Output 2
2.2V, 1.5A
Voltage/Current - Output 3
1.8V, 525mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.55x1.18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
Last Time Buy Date: 05.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1020,92400 Kč209,24 Kč
2518,96200 Kč474,05 Kč
10016,80840 Kč1 680,84 Kč
25015,78076 Kč3 945,19 Kč
50015,16064 Kč7 580,32 Kč
1 00014,65059 Kč14 650,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,17444 Kč28 348,88 Kč
4 00013,83001 Kč55 320,04 Kč
6 00013,65752 Kč81 945,12 Kč
10 00013,46636 Kč134 663,60 Kč
14 00013,35469 Kč186 965,66 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč