
PCF85363ATT/AJ | |
|---|---|
DigiKey Part Number | 568-12408-2-ND - Tape & Reel (TR) 568-12408-1-ND - Cut Tape (CT) 568-12408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85363ATT/AJ |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF85363ATT/AJ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 0.9V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 0.9V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.885µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Watchdog Timer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Memory Size 64B | Supplier Device Package 8-TSSOP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,09120 Kč | 477,28 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 250 | 15,86944 Kč | 3 967,36 Kč |
| 500 | 15,24202 Kč | 7 621,01 Kč |
| 1 000 | 14,72569 Kč | 14 725,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,95090 Kč | 34 877,25 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











